Part Details for ZKLF1255-2RS-PE by INA Bearings
Overview of ZKLF1255-2RS-PE by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZKLF1255-2RS-PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72529292
|
RS | Needle Roller/Axial Cylindrical RB, 12mm ID, 55mm OD, 25mm Width | INA Bearings (Schaeffler) ZKLF1255-2RS-PE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$999.1300 | Buy Now |