Part Details for ZCAT2132-1130 by TDK Corporation
Overview of ZCAT2132-1130 by TDK Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZCAT2132-1130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M9367
|
Newark | Ferrite Core, Split, 11Mm, 40 Ohm, Cable Diameter Max:11Mm, Frequency Min:-, Frequency Max:-, Impedance @ 100Mhz:40Ohm, Product Range:-, Svhc:No Svhc (15-Jan-2019), External Length/Height:36Mm, Ferrite Case Style:Hinged Core, Rohs Compliant: Yes |Tdk ZCAT2132-1130 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$1.1700 / $2.3400 | Buy Now |
DISTI #
90R3119
|
Newark | Ferrite Core, Split, 11Mm, 40 Ohm/100Mhz, Cable Diameter:11Mm, Frequency Min:10Mhz, Frequency Max:500Mhz, Impedance:40Ohm, Product Range:Zcat Series Rohs Compliant: Yes |Tdk ZCAT2132-1130 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $1.6600 | Buy Now |
DISTI #
445-2048-ND
|
DigiKey | FERRITE CORE 80 OHM HINGED 11MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1651 In Stock |
|
$1.2686 / $2.9400 | Buy Now |
DISTI #
ZCAT2132-1130
|
Avnet Americas | Split Core Ferrite, 11 mm, 10 MHz, 500 MHz, 80 Ohm - Bulk (Alt: ZCAT2132-1130) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7868 | Buy Now |
DISTI #
810-ZCAT2132-1130
|
Mouser Electronics | Ferrite Clamp On Cores Round 11mm Cable Clamp Filter RoHS: Compliant | 37100 |
|
$1.1600 / $2.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Bulk | 0Bulk |
|
$1.2700 | Buy Now |
DISTI #
ZCAT2132-1130.
|
TTI | Ferrite Clamp On Cores Round 11mm Cable Clamp Filter RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Kit |
Americas - 470 In Stock |
|
$1.4200 / $1.7200 | Buy Now |
DISTI #
ZCAT2132-1130
|
TTI | Ferrite Clamp On Cores Round 11mm Cable Clamp Filter RoHS: Compliant pbFree: Pb-Free Min Qty: 480 Package Multiple: 480 Container: Kit |
Americas - 6240 In Stock |
|
$1.2100 / $1.2600 | Buy Now |
DISTI #
ZCAT2132-1130
|
Avnet Americas | Split Core Ferrite, 11 mm, 10 MHz, 500 MHz, 80 Ohm - Bulk (Alt: ZCAT2132-1130) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7868 | Buy Now |
DISTI #
ZCAT2132-1130
|
TME | Ferrite: two-piece, on round cable, A: 36mm, B: 32mm, C: 11mm, grey Min Qty: 1 | 380 |
|
$1.1500 / $1.6300 | Buy Now |