Part Details for Z8F0422SJ020SG by Zilog Inc
Results Overview of Z8F0422SJ020SG by Zilog Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z8F0422SJ020SG Information
Z8F0422SJ020SG by Zilog Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for Z8F0422SJ020SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
269-4143-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 28SOIC Min Qty: 2835 Lead time: 36 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4646 | Buy Now |
DISTI #
692-Z8F0422SJ020SG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4K FLASH w/1K RAM RoHS: Compliant | 0 |
|
$2.4500 | Order Now |
|
Future Electronics | Z8 Encore! XP® 8K Series 1 kB RAM 4 kB Flash Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 2835 Package Multiple: 27 Container: Tube |
0 Tube |
|
$2.4300 / $2.5400 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for Z8F0422SJ020SG
Z8F0422SJ020SG CAD Models
Z8F0422SJ020SG Part Data Attributes
|
Z8F0422SJ020SG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8F0422SJ020SG
Zilog Inc
IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, LEAD FREE, PLASTIC, SOIC-28, Microcontroller
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | Z8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.89 mm | |
Number of I/O Lines | 19 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.64 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z8F0422SJ020SG
This table gives cross-reference parts and alternative options found for Z8F0422SJ020SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8F0422SJ020SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Z8F0422SJ020SC | Zilog Inc | Check for Price | IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, PLASTIC, SOIC-28, Microcontroller | Z8F0422SJ020SG vs Z8F0422SJ020SC |
Z8F0422SJ020SG | IXYS Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PDSO28, LEAD FREE, PLASTIC, SOIC-28 | Z8F0422SJ020SG vs Z8F0422SJ020SG |