Part Details for Z100-4-U by TDK-Lambda Corporation
Overview of Z100-4-U by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z100-4-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T6673
|
Newark | Bench Power Supply, 100V Adjustable, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:100V, Output Current Min:0A, Output Current Max:4A, Power Rating:400W, Plug Type:Us Rohs Compliant: Yes |Tdk-Lambda Z100-4-U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,715.1700 | Buy Now |
DISTI #
285-2154-ND
|
DigiKey | AC/DC PROGRAMMABLE SUPPLY 0-100V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4 In Stock |
|
$1,886.6900 | Buy Now |
DISTI #
967-Z1004U
|
Mouser Electronics | Bench Top Power Supplies 400W 0-100Vdc 0-4A 115-230VAC Progrmble RoHS: Compliant | 6 |
|
$1,715.1700 | Buy Now |
|
Onlinecomponents.com | Bench (AC/DC) Power Supply - 400W - 85 to 265VAC Supply - 0 to 100VDC | 0 to 4A Output - USA Cable. RoHS: Compliant | 0 |
|
$1,259.6800 / $1,715.1700 | Buy Now |
DISTI #
000000000005401280
|
Sager | Bench Top Power Supplies 400W 0-100Vdc 0-4A 115-230VAC Progrmble Min Qty: 1 | 4 |
|
$1,259.6800 / $1,715.1700 | Buy Now |
DISTI #
24604.1
|
TestEquity LLC | TDK-Lambda Z100-4-U DC Power Supply, Single Output 100 V, 4 A, 400 W, USB, RS-232, RS-485, Z+ Series | 0 |
|
$1,715.1700 | Buy Now |