Part Details for YZ134112062B-02 by Xinyangze
Overview of YZ134112062B-02 by Xinyangze
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YZ134112062B-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Brass 12V -40��~+85�� ��PINBit ���ɶ���(POGO PIN) 6.2mm 50m�� 10000�� 4.2mm 1A Gold - Thimble/Copper Rod/Test Ring ROHS | 6430 |
|
$0.0988 / $0.1874 | Buy Now |
|
LCSC | Brass 12V -40+85 PINBit (POGO PIN) 6.2mm 50m 10000 4.2mm 1A Gold - Pogo Pin Spring Probe Connector ROHS | 6430 |
|
$0.0958 / $0.1817 | Buy Now |