Part Details for YTW-30-07-T-5-500-150 by Samtec Inc
Overview of YTW-30-07-T-5-500-150 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTW-30-07-T-5-500-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-YTW-30-07-T-5-500-150-ND
|
DigiKey | 2.00 MM FLEXYZ HIGH-DENSITY BOAR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.4500 | Buy Now |
DISTI #
200-YTW3007T5500150
|
Mouser Electronics | Board to Board & Mezzanine Connectors "2.00 mm FleXYZ High-Density Board Stacker" RoHS: Compliant | 0 |
|
$3.8900 / $14.5400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.8900 / $14.5400 | Buy Now | |
DISTI #
000000000000759002
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Board Stacker Min Qty: 1 | 0 |
|
$8.4100 / $14.5400 | Buy Now |
|
Master Electronics | 0 |
|
$3.8900 / $14.5400 | Buy Now | |
|
Vyrian | Limited Stock - email | 0 |
|
RFQ |
Part Details for YTW-30-07-T-5-500-150
YTW-30-07-T-5-500-150 CAD Models
YTW-30-07-T-5-500-150 Part Data Attributes
|
YTW-30-07-T-5-500-150
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YTW-30-07-T-5-500-150
Samtec Inc
Board Stacking Connector, 150 Contact(s), 5 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.39 inch | |
Body Depth | 0.5 inch | |
Body Length | 2.361 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 150 |
Alternate Parts for YTW-30-07-T-5-500-150
This table gives cross-reference parts and alternative options found for YTW-30-07-T-5-500-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YTW-30-07-T-5-500-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YFW-30-09-H-05-SB-TR | Board Stacking Connector, 150 Contact(s), 5 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | YTW-30-07-T-5-500-150 vs YFW-30-09-H-05-SB-TR |