Part Details for YLNP-06V by JST Manufacturing
Overview of YLNP-06V by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for YLNP-06V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7698
|
Newark | Plug Housing, 6Pos, Pa 66, Natural, Product Range:Yln Series, Gender:Plug, No. Of Positions:6Ways, Pitch Spacing:4.5Mm, For Use With:4.5Mm Pitch/Disconnectable Crimp Style Wire-To-Wire Connectors, Svhc:No Svhc (27-Jun-20 Rohs Compliant: Yes |Jst (Japan Solderless Terminals) YLNP-06V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1990 / $0.3210 | Buy Now |
|
LCSC | - Wire To Board Connector ROHS | 18 |
|
$0.1910 / $0.2030 | Buy Now |
Part Details for YLNP-06V
YLNP-06V CAD Models
YLNP-06V Part Data Attributes:
|
YLNP-06V
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
YLNP-06V
JST Manufacturing
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACTS: SYF-01T-P0.5A, SYF-41T-P0.5A | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for YLNP-06V
This table gives cross-reference parts and alternative options found for YLNP-06V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YLNP-06V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-177901-2 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, PLUG | TE Connectivity | YLNP-06V vs 3-177901-2 |
0003097062 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | YLNP-06V vs 0003097062 |
1SSA207406R0000 | Rectangular Power Connector, 6 Contact(s), Female, Screw Terminal, Plug | ABB Semiconductors | YLNP-06V vs 1SSA207406R0000 |
179862-6 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, PLUG | TE Connectivity | YLNP-06V vs 179862-6 |
1SSA207206R0000 | Rectangular Power Connector, 6 Contact(s), Female, Screw Terminal, Plug | ABB Semiconductors | YLNP-06V vs 1SSA207206R0000 |
VLP-06V-1 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | YLNP-06V vs VLP-06V-1 |
3-1123722-6 | (3-1123722-6) 3.96 EP PLUG HSG 6P(BLUE) | TE Connectivity | YLNP-06V vs 3-1123722-6 |
2-1123722-6 | (2-1123722-6) 3.96 EP PLUG HSG 6P(YELLOW) | TE Connectivity | YLNP-06V vs 2-1123722-6 |
3-177901-4 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, PLUG | TE Connectivity | YLNP-06V vs 3-177901-4 |
6-1123722-6 | 3.96 EP PLUG HSG 6P(GREEN) | TE Connectivity | YLNP-06V vs 6-1123722-6 |