Part Details for YI321611A500-12R0T by YJYCOIN
Overview of YI321611A500-12R0T by YJYCOIN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YI321611A500-12R0T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.9m�� ��25% 50��@100MHz 1206 Ferrite Beads ROHS | 8930 |
|
$0.0864 / $0.1554 | Buy Now |
|
LCSC | 1.9m 25% 50100MHz 1206 Ferrite Beads ROHS | 8930 |
|
$0.0882 / $0.1586 | Buy Now |