Part Details for YFT-50-05-H-10-SB by Samtec Inc
Overview of YFT-50-05-H-10-SB by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YFT-50-05-H-10-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W5944
|
Newark | Tray Rohs Compliant: No |Samtec YFT-50-05-H-10-SB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.6500 / $76.5000 | Buy Now |
DISTI #
612-YFT-50-05-H-10-SB-ND
|
DigiKey | .050" SAMARRAY LOW PROFILE OPEN- Min Qty: 27 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$67.7811 | Buy Now |
DISTI #
YFT-50-05-H-10-SB
|
Avnet Americas | Conn Array Terminal HDR 500 POS 1.27mm Solder ST SMD Tube - Trays (Alt: YFT-50-05-H-10-SB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$43.7700 / $67.4900 | Buy Now |
DISTI #
200-YFT5005H10SB
|
Mouser Electronics | Board to Board & Mezzanine Connectors ".050"" SamArray Low Profile Open-Pin-Field Array Terminal" RoHS: Not Compliant | 27 |
|
$43.7700 / $67.4900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.7400 / $67.4900 | Buy Now | |
DISTI #
YFT-50-05-H-10-SB
|
Avnet Americas | Conn Array Terminal HDR 500 POS 1.27mm Solder ST SMD Tube - Trays (Alt: YFT-50-05-H-10-SB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$43.7700 / $67.4900 | Buy Now |
DISTI #
000000000001144366
|
Sager | Board to Board & Mezzanine Connectors .050 SamArray Low Profile Open-Pin-Field Array Terminal Min Qty: 1 | 0 |
|
$38.3700 / $67.4900 | Buy Now |
|
Master Electronics | 0 |
|
$16.7400 / $67.4900 | Buy Now |
Part Details for YFT-50-05-H-10-SB
YFT-50-05-H-10-SB CAD Models
YFT-50-05-H-10-SB Part Data Attributes:
|
YFT-50-05-H-10-SB
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YFT-50-05-H-10-SB
Samtec Inc
Board Stacking Connector, 500 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 500 |
Alternate Parts for YFT-50-05-H-10-SB
This table gives cross-reference parts and alternative options found for YFT-50-05-H-10-SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YFT-50-05-H-10-SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEAM8-50-S02.0-S-10-3-GP | Board Stacking Connector, 500 Contact(s), 10 Row(s), Male, 0.032 inch Pitch, Crimp Terminal, Guide Post, Black Insulator, | Samtec Inc | YFT-50-05-H-10-SB vs SEAM8-50-S02.0-S-10-3-GP |
SEAM8-50-S02.0-L-10-3 | Board Stacking Connector, | Samtec Inc | YFT-50-05-H-10-SB vs SEAM8-50-S02.0-L-10-3 |
SEAM8-50-S02.0-S-10-2-GP | Board Stacking Connector, 500 Contact(s), 10 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | YFT-50-05-H-10-SB vs SEAM8-50-S02.0-S-10-2-GP |
SEAM8-50-S02.0-L-10-2-GP-K | Board Stacking Connector, | Samtec Inc | YFT-50-05-H-10-SB vs SEAM8-50-S02.0-L-10-2-GP-K |
SEAM8-50-S02.0-S-10-2 | Board Stacking Connector | Samtec Inc | YFT-50-05-H-10-SB vs SEAM8-50-S02.0-S-10-2 |
SEAM8-50-S02.0-L-10-2 | Board Stacking Connector, | Samtec Inc | YFT-50-05-H-10-SB vs SEAM8-50-S02.0-L-10-2 |
SEAM8-50-S02.0-STL-10-1 | Board Stacking Connector, | Samtec Inc | YFT-50-05-H-10-SB vs SEAM8-50-S02.0-STL-10-1 |