Part Details for YFT-50-05-H-10-SB-K-TR by Samtec Inc
Overview of YFT-50-05-H-10-SB-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for YFT-50-05-H-10-SB-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-YFT-50-05-H-10-SB-K-TR-ND
|
DigiKey | .050" SAMARRAY LOW PROFILE OPEN- Min Qty: 350 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$39.8691 | Buy Now |
DISTI #
YFT-50-05-H-10-SB-K-TR
|
Avnet Americas | Conn Array Terminal HDR 500 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: YFT-50-05-H-10-SB-K-TR) RoHS: Not Compliant Min Qty: 350 Package Multiple: 125 Lead time: 4 Weeks, 2 Days Container: Reel | 0 |
|
$43.9600 / $67.7400 | Buy Now |
DISTI #
200-YFT5005H10SBKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors ".050"" SamArray Low Profile Open-Pin-Field Array Terminal" RoHS: Not Compliant | 0 |
|
$42.7900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$16.8700 / $67.7400 | Buy Now | |
DISTI #
YFT-50-05-H-10-SB-K-TR
|
Avnet Americas | Conn Array Terminal HDR 500 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: YFT-50-05-H-10-SB-K-TR) RoHS: Not Compliant Min Qty: 350 Package Multiple: 125 Lead time: 4 Weeks, 2 Days Container: Reel | 0 |
|
$43.9600 / $67.7400 | Buy Now |
DISTI #
YFT-50-05-H-10-SB-K-TR
|
Avnet Americas | Conn Array Terminal HDR 500 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: YFT-50-05-H-10-SB-K-TR) RoHS: Not Compliant Min Qty: 350 Package Multiple: 125 Lead time: 4 Weeks, 2 Days Container: Reel | 0 |
|
$43.9600 / $67.7400 | Buy Now |
DISTI #
000000000001144368
|
Sager | Board to Board & Mezzanine Connectors .050 SamArray Low Profile Open-Pin-Field Array Terminal Min Qty: 1 | 0 |
|
$38.5400 / $67.7400 | Buy Now |
|
Master Electronics | 0 |
|
$16.8700 / $67.7400 | Buy Now | |
DISTI #
YFT-50-05-H-10-SB-K-TR
|
Toby Electronics | YFT - Samtec 1.27mm SamArray® Low Profile Open-Pin-Field Array Terminal Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | 0 |
|
$16.0507 / $64.0980 | Buy Now |
Part Details for YFT-50-05-H-10-SB-K-TR
YFT-50-05-H-10-SB-K-TR CAD Models
YFT-50-05-H-10-SB-K-TR Part Data Attributes
|
YFT-50-05-H-10-SB-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YFT-50-05-H-10-SB-K-TR
Samtec Inc
Board Stacking Connector, 500 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks, 2 Days | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.62 inch | |
Body Depth | 0.177 inch | |
Body Length | 2.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1200VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 500 |