Part Details for YFF18SC1H222MT0H0N by TDK Epcos
Overview of YFF18SC1H222MT0H0N by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YFF18SC1H222MT0H0N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.2nF 20% 300m SMD-4P0.8x1.6mm Filters - Feed Through Capacitors ROHS | 500 |
|
$0.0618 / $0.1066 | Buy Now |