Part Details for Y5015-000000100153 by TE Connectivity
Overview of Y5015-000000100153 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y5015-000000100153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3821
|
Newark | Fixed Pin Connector |Amp Te Connectivity Y5015-000000100153 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4600 / $29.9500 | Buy Now |
DISTI #
2266-Y5015-000000100153-ND
|
DigiKey | FIXED PIN CONNECTOR Min Qty: 3 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
38 In Stock |
|
$31.3700 / $32.5800 | Buy Now |
DISTI #
Y5015-000000100153
|
Avnet Americas | FIXED PIN CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000100153) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
571-CIRH03T40A60PCNF
|
Mouser Electronics | Circular MIL Spec Connector FIXED PIN CONNECTOR RoHS: Compliant | 0 |
|
$36.1500 / $39.4200 | Order Now |
|
Onlinecomponents.com | FIXED PIN CONNECTOR | 0 |
|
$26.1500 / $53.3800 | Buy Now |
DISTI #
Y5015-000000100153
|
Avnet Americas | FIXED PIN CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000100153) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
Y5015-000000100153
|
Avnet Americas | FIXED PIN CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000100153) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
TE Connectivity Y5015-000000100153
|
PEI Genesis | MIL Series Connector, 60 Con | 38 |
|
Buy Now | |
DISTI #
4317801
|
Farnell | RoHS: Compliant Min Qty: 2 Container: Each | 0 |
|
$41.0435 / $56.0346 | Buy Now |
|
Master Electronics | FIXED PIN CONNECTOR | 0 |
|
$26.1500 / $53.3800 | Buy Now |
Part Details for Y5015-000000100153
Y5015-000000100153 CAD Models
Y5015-000000100153 Part Data Attributes:
|
Y5015-000000100153
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
Y5015-000000100153
TE Connectivity
MIL Series Connector, 60 Contact(s), Aluminum Alloy, Male, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40 | |
Total Number of Contacts | 60 |