Part Details for Y5015-000000100127 by TE Connectivity
Overview of Y5015-000000100127 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for Y5015-000000100127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3801
|
Newark | Fixed Pin Connector |Amp Te Connectivity Y5015-000000100127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$14.5100 / $19.3400 | Buy Now |
DISTI #
2266-Y5015-000000100127-ND
|
DigiKey | FIXED PIN CONNECTOR Min Qty: 4 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
35 In Stock |
|
$20.2800 / $21.0500 | Buy Now |
DISTI #
Y5015-000000100127
|
Avnet Americas | FIXED PIN CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000100127) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
RFQ | |
DISTI #
571-CIRH03T1811PCNF8
|
Mouser Electronics | Circular MIL Spec Connector FIXED PIN CONNECTOR RoHS: Compliant | 0 |
|
$21.2000 | Order Now |
|
Onlinecomponents.com | FIXED PIN CONNECTOR |
35 Partner Stock |
|
$17.4700 / $40.5600 | Buy Now |
DISTI #
29730365
|
Verical | Conn Circular PIN 5 POS Crimp ST Flange Mount 5 Terminal 1 Port Min Qty: 4 Package Multiple: 1 | Americas - 35 |
|
$19.0100 / $19.7400 | Buy Now |
DISTI #
Y5015-000000100127
|
Avnet Americas | FIXED PIN CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000100127) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
RFQ | |
DISTI #
Y5015-000000100127
|
Avnet Americas | FIXED PIN CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000100127) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
RFQ | |
DISTI #
TE Connectivity Y5015-000000100127
|
PEI Genesis | MIL Series Connector, 5 Cont | 73 |
|
Buy Now | |
DISTI #
4317777
|
Farnell | MIL SPEC CIRCULAR CONNECTORS RoHS: Compliant Min Qty: 2 Lead time: 1 Weeks, 2 Days Container: Each | 28 |
|
$23.8821 | Buy Now |
Part Details for Y5015-000000100127
Y5015-000000100127 CAD Models
Y5015-000000100127 Part Data Attributes:
|
Y5015-000000100127
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
Y5015-000000100127
TE Connectivity
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Total Number of Contacts | 5 |