Part Details for Y5015-000000100027 by TE Connectivity
Overview of Y5015-000000100027 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y5015-000000100027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3789
|
Newark | Free Pin Connector |Amp Te Connectivity Y5015-000000100027 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1400 / $42.8500 | Buy Now |
DISTI #
2266-Y5015-000000100027-ND
|
DigiKey | FREE PIN CONNECTOR Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
38 In Stock |
|
$44.0400 / $46.6300 | Buy Now |
DISTI #
Y5015-000000100027
|
Avnet Americas | FREE PIN CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000100027) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
571-CIRHSE06T3610PCN
|
Mouser Electronics | Circular MIL Spec Connector FREE PIN CONNECTOR RoHS: Compliant | 0 |
|
$46.3100 | Order Now |
|
Onlinecomponents.com | FREE PIN CONNECTOR | 0 |
|
$37.4400 / $76.4000 | Buy Now |
DISTI #
Y5015-000000100027
|
Avnet Americas | FREE PIN CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000100027) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
Y5015-000000100027
|
Avnet Americas | FREE PIN CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000100027) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
TE Connectivity Y5015-000000100027
|
PEI Genesis | MIL Series Connector, 48 Con | 38 |
|
Buy Now | |
DISTI #
4317761
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$61.4629 / $84.8910 | Buy Now |
|
Master Electronics | FREE PIN CONNECTOR | 0 |
|
$37.4400 / $76.4000 | Buy Now |
Part Details for Y5015-000000100027
Y5015-000000100027 CAD Models
Y5015-000000100027 Part Data Attributes:
|
Y5015-000000100027
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
Y5015-000000100027
TE Connectivity
MIL Series Connector, 48 Contact(s), Aluminum Alloy, Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Total Number of Contacts | 48 |