Part Details for Y5015-000000078020 by TE Connectivity
Overview of Y5015-000000078020 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y5015-000000078020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2170
|
Newark | Locking Back Nut |Amp Te Connectivity Y5015-000000078020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$8.3500 / $12.4300 | Buy Now |
DISTI #
2266-Y5015-000000078020-ND
|
DigiKey | LOCKING BACK NUT Min Qty: 5 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
24 In Stock |
|
$15.0500 | Buy Now |
DISTI #
Y5015-000000078020
|
Avnet Americas | LOCKING BACK NUT - Bag (Alt: Y5015-000000078020) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | LOCKING BACK NUT |
24 Partner Stock |
|
$10.9400 / $17.6800 | Buy Now |
DISTI #
32333151
|
Verical | Connector Accessories Locking Nut Straight Box Min Qty: 5 Package Multiple: 1 | Americas - 24 |
|
$13.8500 / $14.1100 | Buy Now |
DISTI #
Y5015-000000078020
|
Avnet Americas | LOCKING BACK NUT - Bag (Alt: Y5015-000000078020) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bag | 0 |
|
RFQ | |
DISTI #
Y5015-000000078020
|
Avnet Americas | LOCKING BACK NUT - Bag (Alt: Y5015-000000078020) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bag | 0 |
|
RFQ | |
DISTI #
TE Connectivity Y5015-000000078020
|
PEI Genesis | Connector Accessory | 24 |
|
Buy Now | |
|
Master Electronics | LOCKING BACK NUT RoHS: Compliant |
2 Partner Stock |
|
$13.3700 / $18.1800 | Buy Now |
|
Master Electronics | LOCKING BACK NUT |
24 Partner Stock |
|
$10.9400 / $17.6800 | Buy Now |
Part Details for Y5015-000000078020
Y5015-000000078020 CAD Models
Y5015-000000078020 Part Data Attributes:
|
Y5015-000000078020
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
Y5015-000000078020
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Used With | PLUG | |
Wire Gauge | 0 AWG | |
Wire Size-Max |