Part Details for Y5015-000000008793 by TE Connectivity
Overview of Y5015-000000008793 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for Y5015-000000008793
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2116
|
Newark | Free Socket Connector |Amp Te Connectivity Y5015-000000008793 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$61.1900 / $79.5100 | Buy Now |
DISTI #
2266-Y5015-000000008793-ND
|
DigiKey | FREE SOCKET CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
24 In Stock |
|
$74.7500 / $79.1400 | Buy Now |
DISTI #
Y5015-000000008793
|
Avnet Americas | FREE SOCKET CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000008793) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | FREE SOCKET CONNECTOR |
24 Partner Stock |
|
$51.3900 / $116.2100 | Buy Now |
DISTI #
31398418
|
Verical | Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$70.0900 / $74.2100 | Buy Now |
DISTI #
Y5015-000000008793
|
Avnet Americas | FREE SOCKET CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000008793) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
Y5015-000000008793
|
Avnet Americas | FREE SOCKET CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000008793) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
TE Connectivity Y5015-000000008793
|
PEI Genesis | MIL Series Connector, 22 Con | 44 |
|
Buy Now | |
DISTI #
4317724
|
Farnell | MIL SPEC CIRCULAR CONNECTORS RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 20 |
|
$140.5411 | Buy Now |
|
Master Electronics | FREE SOCKET CONNECTOR |
24 Partner Stock |
|
$51.3900 / $116.2100 | Buy Now |
Part Details for Y5015-000000008793
Y5015-000000008793 CAD Models
Y5015-000000008793 Part Data Attributes:
|
Y5015-000000008793
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
Y5015-000000008793
TE Connectivity
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 1250 V | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Total Number of Contacts | 22 | |
Wire Size-Max | 12 AWG |