Part Details for Y40761K00000T9R by Vishay Foil Resistors
Overview of Y40761K00000T9R by Vishay Foil Resistors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y40761K00000T9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1858
|
Newark | Res, 1K, 0.01%, 0.75W, 2512 Rohs Compliant: Yes |Vishay Foil Resistors Y40761K00000T9R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 125 |
|
$22.7900 / $34.8000 | Buy Now |
DISTI #
4016015RL
|
element14 Asia-Pacific | RES, 1K, 0.01%, 0.75W, 2512 RoHS: Compliant Min Qty: 10 Container: Reel | 125 |
|
$22.8796 / $29.8263 | Buy Now |
DISTI #
4016015
|
element14 Asia-Pacific | RES, 1K, 0.01%, 0.75W, 2512 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 125 |
|
$22.8796 / $35.8861 | Buy Now |