Part Details for Y39A24110FP by C&K
Overview of Y39A24110FP by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y39A24110FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2094
|
Newark | Tactile Switches Silvr 400Gf Gullwing |C&k Components Y39A24110FP Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4554 |
|
$0.9710 | Buy Now |
DISTI #
65677898
|
Verical | Switch Tactile OFF Mom SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.4300 | Buy Now |
DISTI #
KSS241GLFS
|
TTI | Tactile Switches Silvr 400Gf Gullwing RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3270 / $0.3470 | Buy Now |