Part Details for XY2CH13270 by Telemechanique Sensors
Overview of XY2CH13270 by Telemechanique Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XY2CH13270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XY2CH13270-ND
|
DigiKey | CABLE PULL SWITCH 2NC 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$316.6396 / $365.7700 | Buy Now |
DISTI #
996-XY2CH13270
|
Mouser Electronics | Cable Pull Switches CABLE PULL SWITCH 240VAC 10A XY2 | 0 |
|
$276.0200 / $311.3100 | Order Now |
DISTI #
70008835
|
RS | CABLE PULL SW. 240VAC 10A XY2(METRIC | Telemecanique Sensors XY2CH13270 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$311.3100 | RFQ |
DISTI #
XY2CH13270
|
TME | Safety switch: singlesided rope switch, NC x2, XY2CH, -25÷70°C Min Qty: 1 | 1 |
|
$129.3100 / $148.8900 | Buy Now |
DISTI #
2663446
|
element14 Asia-Pacific | EMERGENCY STOP SWITCH, DPST-NC, 240VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$344.5934 | Buy Now |
DISTI #
2663446
|
Farnell | EMERGENCY STOP SWITCH, DPST-NC, 240VAC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$175.8309 | Buy Now |