Part Details for XY2500V-B-5.00-9P by Xinlaiya Electronic Technology Co Ltd
Overview of XY2500V-B-5.00-9P by Xinlaiya Electronic Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XY2500V-B-5.00-9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 300V 15A 9 Straight pin 1 5mm 1x9P Green Board Edge/Receptacle-Close Plugin,P=5mm Pluggable System Terminal Block ROHS | 1810 |
|
$0.1168 / $0.2068 | Buy Now |
|
LCSC | 300V 15A 9 Straight pin 1 5mm 1x9P Green Board Edge/Receptacle-Close PluginP5mm Pluggable System Terminal Block ROHS | 1810 |
|
$0.1192 / $0.2110 | Buy Now |