Part Details for XS2M18MA250K by Telemechanique Sensors
Overview of XS2M18MA250K by Telemechanique Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS2M18MA250K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B3784
|
Newark | Inductive Proximity Sensor/Spst-No/240V, Sensing Range Max:8Mm, Thread Size - Metric:M18, Sensor Output Type:Spst-No, Supply Voltage Dc Min:24V, Supply Voltage Dc Max:240V, Product Range:Xs Series Rohs Compliant: Yes |Telemecanique Sensors XS2M18MA250K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.5600 / $211.8000 | Buy Now |
DISTI #
5452-XS2M18MA250K-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$160.1650 / $174.7200 | Buy Now |
DISTI #
996-XS2M18MA250K
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 264VAC 300MA XS RoHS: Compliant | 2 |
|
$160.1600 / $169.9000 | Buy Now |
DISTI #
71100149
|
RS | INDUCTIVE SENSOR 264VAC 300MA XS | Telemecanique Sensors XS2M18MA250K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$157.2500 / $174.7200 | RFQ |
DISTI #
3131203
|
element14 Asia-Pacific | INDUCTIVE PROXIMITY SENSOR, 8MM, 240V RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$156.2703 | Buy Now |
DISTI #
3131203
|
Farnell | INDUCTIVE PROXIMITY SENSOR, 8MM, 240V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 1 |
|
$147.8362 / $164.2624 | Buy Now |