Part Details for XS1M30MB250K by Telemechanique Sensors
Overview of XS1M30MB250K by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS1M30MB250K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C7054
|
Newark | Inductive Proximity Sensor/Spst-Nc/210V, Sensing Range Max:10Mm, Thread Size - Metric:M30, Sensor Output Type:Spst-Nc, Supply Voltage Dc Min:24V, Supply Voltage Dc Max:210V, Product Range:Xs Series Rohs Compliant: Yes |Telemecanique Sensors XS1M30MB250K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.4500 / $206.8100 | Buy Now |
DISTI #
5452-XS1M30MB250K-ND
|
DigiKey | INDUCTIVE SENSOR 264VAC 300MA XS Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$268.7000 | Buy Now |
DISTI #
996-XS1M30MB250K
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 264VAC 300MA XS RoHS: Compliant | 0 |
|
$247.5200 / $261.2900 | Order Now |
DISTI #
72551744
|
RS | INDUCTIVE SENSOR 264VAC 300MA XS | Telemecanique Sensors XS1M30MB250K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$257.9500 / $268.7000 | RFQ |
DISTI #
3113224
|
Farnell | INDUCTIVE PROXIMITY SENSOR, 10MM, 210V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$198.0597 | Buy Now |