Part Details for XS1M30MA250L2 by Telemechanique Sensors
Overview of XS1M30MA250L2 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS1M30MA250L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XS1M30MA250L2-ND
|
DigiKey | INDUCTIVE SENSOR 240VAC 300MA XS Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$207.8900 | Buy Now |
DISTI #
996-XS1M30MA250L2
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 240VAC 300MA XS RoHS: Compliant | 0 |
|
$195.2900 / $201.8400 | Order Now |
DISTI #
71436695
|
RS | Inductive sensor XS1 M30, L60mm, brass, Sn10mm, 24 to 240VAC/DC, cable 10m | Telemecanique Sensors XS1M30MA250L2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$187.1000 / $207.8900 | RFQ |
DISTI #
3113222
|
Farnell | INDUCTIVE PROXIMITY SENSOR, 10MM, 210V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$193.9657 | Buy Now |