Part Details for XS1M18MB250K by Telemechanique Sensors
Overview of XS1M18MB250K by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS1M18MB250K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C7036
|
Newark | Ind Prox Sensor, 5Mm, Spst-Nc, 210V, Sensing Range Max:5Mm, Thread Size - Metric:M18 X 1, Sensor Output Type:Spst-Nc, Supply Voltage Dc Min:24V, Supply Voltage Dc Max:210V, Product Range:Osisense Xs Series Rohs Compliant: Yes |Telemecanique Sensors XS1M18MB250K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$229.4700 / $275.7000 | Buy Now |
DISTI #
5452-XS1M18MB250K-ND
|
DigiKey | INDUCTIVE SENSOR 264VAC 200MA XS Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$257.1000 | Buy Now |
DISTI #
996-XS1M18MB250K
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 264VAC 200MA XS | 0 |
|
$214.7000 / $221.2900 | Order Now |
DISTI #
71435075
|
RS | Inductive sensor XS1 M18, L72mm, brass, Sn5mm, 24 to 240VAC/DC, 1/2" | Telemecanique Sensors XS1M18MB250K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$249.1300 / $262.2400 | RFQ |