Part Details for XS1M18MB250 by Telemechanique Sensors
Overview of XS1M18MB250 by Telemechanique Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS1M18MB250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B3650
|
Newark | Inductive Proximity Sensor, 5Mm, 210V, Sensing Range Max:5Mm, Thread Size - Metric:M18 X 1, Sensor Output Type:-, Supply Voltage Dc Min:24V, Supply Voltage Dc Max:210V, Product Range:Xs Series Rohs Compliant: Yes |Telemecanique Sensors XS1M18MB250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.6100 / $199.7300 | Buy Now |
DISTI #
5452-XS1M18MB250-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$151.0270 / $164.7600 | Buy Now |
DISTI #
996-XS1M18MB250
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 240VAC 200MA XS | 0 |
|
$138.8300 / $156.5800 | Order Now |
DISTI #
XS1M18MB250
|
TME | Sensor: inductive, OUT: NC, 0÷5mm, 24÷240VAC, 24÷210VDC, M18, IP68 Min Qty: 1 | 1 |
|
$68.4400 / $78.9700 | Buy Now |
DISTI #
2766037
|
element14 Asia-Pacific | INDUCTIVE PROXIMITY SENSOR, 5MM, 210VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$163.6831 | Buy Now |
DISTI #
2766037
|
Farnell | INDUCTIVE PROXIMITY SENSOR, 5MM, 210VDC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$138.5118 / $153.9048 | Buy Now |