Part Details for XS1M08PC410 by Telemechanique Sensors
Overview of XS1M08PC410 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS1M08PC410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C8187
|
Newark | Inductive Proximity Sensor, Pnp, 24V, Sensing Range Max:1.5Mm, Thread Size - Metric:M8, Sensor Output Type:Pnp, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Product Range:Xs Series Rohs Compliant: Yes |Telemecanique Sensors XS1M08PC410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.6700 / $135.8700 | Buy Now |
DISTI #
5452-XS1M08PC410-ND
|
DigiKey | INDUCTIVE SENSOR XS1 M8, L50MM, Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$96.6610 / $124.2800 | Buy Now |
DISTI #
996-XS1M08PC410
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 48VDC 200MA XS RoHS: Compliant | 4 |
|
$100.1100 / $117.8100 | Buy Now |
DISTI #
71100129
|
RS | INDUCTIVE SENSOR 48VDC 200MA XS +OPTIONS | Telemecanique Sensors XS1M08PC410 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 3 |
|
$106.8800 / $124.2800 | Buy Now |
DISTI #
3131159
|
Farnell | INDUCTIVE PROXIMITY SENSOR, 1.5MM, 24V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$74.2051 / $82.4515 | Buy Now |