-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 30MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK5006
|
Newark | Crystal, 30Mhz, 8Pf, Smd, 2Mm X 1.6Mm Rohs Compliant: Yes |Murata XRCGE30M000FXA1BR0 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.3950 / $0.5930 | Buy Now |
DISTI #
490-XRCGE30M000FXA1BR0CT-ND
|
DigiKey | CRYSTAL 30.0MHZ SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.2666 / $0.5700 | Buy Now |
DISTI #
XRCGE30M000FXA1BR0
|
Avnet Americas | - Tape and Reel (Alt: XRCGE30M000FXA1BR0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3353 | Buy Now |
DISTI #
81-XRCGE30M00FXA1BR0
|
Mouser Electronics | Crystals 2.0x1.6mm 30.0MHz Crystal Unit +/-50ppm(Total) Initial tolerance RoHS: Compliant | 2966 |
|
$0.2490 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2410 | Buy Now |
DISTI #
XRCGE30M000FXA1BR0
|
Avnet Americas | - Tape and Reel (Alt: XRCGE30M000FXA1BR0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3353 | Buy Now |
DISTI #
4257605RL
|
element14 Asia-Pacific | CRYSTAL, 30MHZ, 8PF, SMD, 2MM X 1.6MM RoHS: Compliant Min Qty: 500 Container: Reel | 3000 |
|
$0.2081 / $0.2870 | Buy Now |
DISTI #
4257605
|
element14 Asia-Pacific | CRYSTAL, 30MHZ, 8PF, SMD, 2MM X 1.6MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3000 |
|
$0.2081 / $0.3940 | Buy Now |
DISTI #
4257605
|
Farnell | CRYSTAL, 30MHZ, 8PF, SMD, 2MM X 1.6MM RoHS: Compliant Min Qty: 5 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 3000 |
|
$0.2429 / $0.4043 | Buy Now |
DISTI #
4257605RL
|
Farnell | CRYSTAL, 30MHZ, 8PF, SMD, 2MM X 1.6MM RoHS: Compliant Min Qty: 500 Lead time: 15 Weeks, 1 Days Container: Reel | 3000 |
|
$0.2429 / $0.2917 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XRCGE30M000FXA1BR0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCGE30M000FXA1BR0
Murata Manufacturing Co Ltd
Parallel - Fundamental Quartz Crystal, 30MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AEC-Q200 | |
Aging | 50 PPM/15 YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 150 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.0mm X 1.6mm X 0.65mm | |
Series Resistance | 65 Ω | |
Surface Mount | YES |