-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 27.12MHz Nom, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T0877
|
Newark | Crystal Resonator, 27.1200Mhz, 70Ppm, Frequency Nom:27.12Mhz, Crystal Case:Smd, 2Mm X 1.6Mm, Frequency Stability +/-:40Ppm, Load Capacitance:6Pf, Frequency Tolerance +/-:30Ppm, Product Range:Xrcgb Series, Operating Temperature Rohs Compliant: Yes |Murata XRCGB27M120F3M00R0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16464 |
|
$0.2160 / $0.3220 | Buy Now |
DISTI #
490-5581-1-ND
|
DigiKey | CRYSTAL 27.1200MHZ 6PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43949 In Stock |
|
$0.1622 / $0.3200 | Buy Now |
DISTI #
XRCGB27M120F3M00R0
|
Avnet Americas | Crystal 27.12MHz 6pF 4-Pin SMD T/R - Tape and Reel (Alt: XRCGB27M120F3M00R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1893 | Buy Now |
DISTI #
81-XRCGB27M120F3M0R0
|
Mouser Electronics | Crystals 27.12 MHZ 100 OHM MAX +-70P RoHS: Compliant | 27601 |
|
$0.1470 / $0.3200 | Buy Now |
DISTI #
V72:2272_07296748
|
Arrow Electronics | Crystal Resonator 27.12MHz ±30ppm (Tol) ±40ppm (Stability) 6pF FUND 150Ohm 4-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2407 Container: Cut Strips | Americas - 5690 |
|
$0.1367 / $0.3145 | Buy Now |
|
Future Electronics | XR Series 2 x 1.6 mm 27.12 MHz 6 pF Surface Mount Crystal Resonator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 60000Reel |
|
$0.1070 / $0.1180 | Buy Now |
|
Future Electronics | XR Series 2 x 1.6 mm 27.12 MHz 6 pF Surface Mount Crystal Resonator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2275Cut Tape/Mini-Reel |
|
$0.2750 / $0.5000 | Buy Now |
|
Future Electronics | XR Series 2 x 1.6 mm 27.12 MHz 6 pF Surface Mount Crystal Resonator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1480 | Buy Now |
|
Future Electronics | XR Series 2 x 1.6 mm 27.12 MHz 6 pF Surface Mount Crystal Resonator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1330 / $0.1420 | Buy Now |
DISTI #
77360865
|
Verical | Crystal Resonator 27.12MHz ±30ppm (Tol) ±40ppm (Stability) 6pF FUND 150Ohm 4-Pin SMD T/R Min Qty: 400 Package Multiple: 10 | Americas - 5770 |
|
$0.1984 / $0.2083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XRCGB27M120F3M00R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCGB27M120F3M00R0
Murata Manufacturing Co Ltd
Parallel - Fundamental Quartz Crystal, 27.12MHz Nom, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 300 µW | |
Frequency Stability | 0.004% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27.12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L2.0XB1.6XH0.7 (mm)/L0.079XB0.063XH0.028 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES |