Part Details for XR3160ECU-F by MaxLinear Inc
Overview of XR3160ECU-F by MaxLinear Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for XR3160ECU-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1966-5-ND
|
DigiKey | IC TXRX FULL 1/1, 2/2 20SSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
842 In Stock |
|
$6.1658 / $10.8700 | Buy Now |
DISTI #
701-XR3160ECU-F
|
Mouser Electronics | Interface - Specialized Transceiver w/ 15KV ESD Protect RoHS: Compliant | 627 |
|
$6.1600 / $10.4600 | Buy Now |
|
Future Electronics | XR3160 Series 3 - 5.5 V RS-485/RS-422/RS-232 MultiProtocol Transceiver - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 132 Package Multiple: 66 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$6.9400 / $7.2800 | Buy Now |
Part Details for XR3160ECU-F
XR3160ECU-F CAD Models
XR3160ECU-F Part Data Attributes
|
XR3160ECU-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XR3160ECU-F
MaxLinear Inc
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Additional Feature | RS-232 IS SINGLE ENDED INPUT | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1000 ns | |
Width | 5.3 mm |
Alternate Parts for XR3160ECU-F
This table gives cross-reference parts and alternative options found for XR3160ECU-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR3160ECU-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR3160EIU-F | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, SSOP-20 | MaxLinear Inc | XR3160ECU-F vs XR3160EIU-F |