Part Details for XQEROY-00-0000-000000K01 by Cree, Inc.
Overview of XQEROY-00-0000-000000K01 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XQEROY-00-0000-000000K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XQEROY-00-0000-000000K01-ND
|
DigiKey | LED XLAMP XQE BLUE 458NM SMD Min Qty: 2000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9600 | Buy Now |
DISTI #
XQEROY-00-0000-000000K01
|
Avnet Americas | XLAMP XQ-E LIGHT EMITTING DIODE ROYAL BLUE - Tape and Reel (Alt: XQEROY-00-0000-000000K01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7770 / $0.8730 | Buy Now |
DISTI #
941-XQEROY00K01
|
Mouser Electronics | High Power LEDs - Single Color Royal Blue, 475mW 450-465nm RoHS: Compliant | 0 |
|
$0.9600 | Order Now |
DISTI #
XQEROY00-000-0000K01
|
TTI | High Power LEDs - Single Color ROYAL BLUE EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.9600 | Buy Now |
Part Details for XQEROY-00-0000-000000K01
XQEROY-00-0000-000000K01 CAD Models
XQEROY-00-0000-000000K01 Part Data Attributes
|
XQEROY-00-0000-000000K01
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XQEROY-00-0000-000000K01
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | ROYAL BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.872 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 0.9 mm | |
Viewing Angle | 125 deg |