Part Details for XP262N7002TR-G by Torex Semiconductor LTD
Overview of XP262N7002TR-G by Torex Semiconductor LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XP262N7002TR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1449
|
Newark | Mosfet, N-Ch, 60V, 0.3A, To-236 Rohs Compliant: Yes |Torex XP262N7002TR-G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1626 |
|
$0.0630 / $0.3330 | Buy Now |
DISTI #
893-XP262N7002TR-GCT-ND
|
DigiKey | MOSFET N-CH 60V 300MA SOT23 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
870 In Stock |
|
$0.0315 / $0.3200 | Buy Now |
DISTI #
XP262N7002TR-G
|
Avnet Americas | Transistor MOSFET N-Channel 60V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: XP262N7002TR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0374 | Buy Now |
DISTI #
865-XP262N7002TR-G
|
Mouser Electronics | MOSFET General-purpose N-channel MOSFET , 60V / 0.3A / SOT-23 RoHS: Compliant | 7502 |
|
$0.0310 / $0.3200 | Buy Now |
DISTI #
XP262N7002TR-G
|
Avnet Americas | Transistor MOSFET N-Channel 60V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: XP262N7002TR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0374 | Buy Now |
DISTI #
XP262N7002TR-G
|
TME | Transistor: N-MOSFET, unipolar, 60V, 0.3A, Idm: 0.6A, 0.4W, SOT23-3 Min Qty: 10 | 0 |
|
$0.0337 / $0.0803 | RFQ |
DISTI #
XP262N7002TR-G
|
Avnet Americas | Transistor MOSFET N-Channel 60V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: XP262N7002TR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0374 | Buy Now |
DISTI #
XP262N7002TR-G
|
Avnet Silica | Transistor MOSFET N-Channel 60V 0.3A 3-Pin SOT-23 T/R (Alt: XP262N7002TR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3534793RL
|
element14 Asia-Pacific | MOSFET, N-CH, 60V, 0.3A, TO-236 RoHS: Compliant Min Qty: 500 Container: Reel | 1626 |
|
$0.0434 / $0.0728 | Buy Now |
DISTI #
3534793
|
element14 Asia-Pacific | MOSFET, N-CH, 60V, 0.3A, TO-236 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1626 |
|
$0.0434 / $0.3366 | Buy Now |
Part Details for XP262N7002TR-G
XP262N7002TR-G CAD Models
XP262N7002TR-G Part Data Attributes
|
XP262N7002TR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XP262N7002TR-G
Torex Semiconductor LTD
Small Signal Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-05-27 | |
Samacsys Manufacturer | Torex |