-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 144MHz, CMOS, PQFP100, LQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XMC4300F100F256AAXQMA1-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
115 In Stock |
|
$12.8999 / $18.6800 | Buy Now |
DISTI #
XMC4300F100F256AAX
|
Avnet Americas | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 256KB Flash 1.3V/3.3V 100-Pin LQFP EP Tray - Trays (Alt: XMC4300F100F256AAX) RoHS: Not Compliant Min Qty: 540 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$13.6530 | Buy Now |
DISTI #
726-XMC4300F100F256A
|
Mouser Electronics | ARM Microcontrollers - MCU XMC4000 RoHS: Compliant | 984 |
|
$12.8900 / $18.6700 | Buy Now |
DISTI #
77264695
|
Verical | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 100-Pin LQFP EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2339 | Americas - 540 |
|
$13.7500 / $20.6250 | Buy Now |
DISTI #
69121926
|
Verical | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 100-Pin LQFP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 198 |
|
$11.8759 / $16.8777 | Buy Now |
DISTI #
XMC4300F100F256AAX
|
Avnet Americas | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 256KB Flash 1.3V/3.3V 100-Pin LQFP EP Tray - Trays (Alt: XMC4300F100F256AAX) RoHS: Not Compliant Min Qty: 540 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$13.6530 | Buy Now |
DISTI #
4300F100F256AA
|
TME | IC: ARM microcontroller, PG-LQFP-100, 256kBFLASH,352kBSRAM Min Qty: 360 | 0 |
|
$10.5900 | RFQ |
|
Ameya Holding Limited | Min Qty: 90 | 1051 |
|
$17.2567 / $17.8567 | Buy Now |
|
Chip1Cloud | IC MCU 32BIT 256KB FLASH 100LQFP / ARM? Cortex?-M4 series Microcontroller IC 32-Bit Single-Core 144MHz 256KB (256K x 8) FLASH PG-LQFP-100-25 | 1438 |
|
RFQ | |
DISTI #
SP001410668
|
EBV Elektronik | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 256KB Flash 1.3V/3.3V 100-Pin LQFP EP Tray (Alt: SP001410668) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XMC4300F100F256AAXQMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC4300F100F256AAXQMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 144MHz, CMOS, PQFP100, LQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HLFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 73 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 131072 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 144 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |