Part Details for XLH735016.000000X by Renesas Electronics Corporation
Overview of XLH735016.000000X by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH735016.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2284
|
Newark | Oscillator, 16Mhz, Hcmos, Smd, 7Mm X 5Mm Rohs Compliant: Yes |Renesas XLH735016.000000X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7460 / $1.3400 | Buy Now |
DISTI #
631-1053-ND
|
DigiKey | XTAL OSC XO 16.0000MHZ HCMOS SMD Lead time: 18 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
972-LH735016.000000X
|
Mouser Electronics | Standard Clock Oscillators 16MHz 3.3V NC/NR RoHS: Compliant | 38 |
|
$0.7170 / $1.3600 | Buy Now |
|
Future Electronics | XLH Series 16 MHz 5 x 3.2 mm 3.3 V ±50 ppm Surface Mount HCMOS Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7050 | Buy Now |
DISTI #
XLH735016.000000X
|
Avnet Silica | Various Discretes / Sensors (Alt: XLH735016.000000X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3263119RL
|
element14 Asia-Pacific | OSCILLATOR, 16MHZ, HCMOS, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.9320 / $0.9834 | Buy Now |
DISTI #
3263119
|
element14 Asia-Pacific | OSCILLATOR, 16MHZ, HCMOS, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9320 / $1.3504 | Buy Now |
DISTI #
3263119RL
|
Farnell | OSCILLATOR, 16MHZ, HCMOS, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.8904 / $0.9403 | Buy Now |
DISTI #
3263119
|
Farnell | OSCILLATOR, 16MHZ, HCMOS, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.8904 / $1.4486 | Buy Now |
Part Details for XLH735016.000000X
XLH735016.000000X CAD Models
XLH735016.000000X Part Data Attributes
|
XLH735016.000000X
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH735016.000000X
Renesas Electronics Corporation
HCMOS Output Clock Oscillator, 16MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |