-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator, 1MHz Nom
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2283
|
Newark | Oscillator, 1Mhz, Hcmos, Smd, 7Mm X 5Mm Rohs Compliant: Yes |Renesas XLH735001.000000X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1250 |
|
$0.7110 / $1.3300 | Buy Now |
DISTI #
631-1122-1-ND
|
DigiKey | XTAL OSC XO 1.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
675 In Stock |
|
$0.6136 / $1.1800 | Buy Now |
DISTI #
972-LH735001.000000X
|
Mouser Electronics | Standard Clock Oscillators 1.0MHz 3.3V RoHS: Compliant | 6579 |
|
$0.6770 / $1.2800 | Buy Now |
|
Future Electronics | XLH735 Series 1 MHz 3.3 V ±50 ppm -20°C to +70°C 7.5 x 5.2 mm Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6250 | Buy Now |
|
Quest Components | HCMOS OUTPUT CLOCK OSCILLATOR, 1MHZ NOM | 56 |
|
$0.7035 / $2.3450 | Buy Now |
|
Ameya Holding Limited | Min Qty: 250 | 950 |
|
$1.0683 / $1.1012 | Buy Now |
DISTI #
XLH735001.000000X
|
Avnet Silica | SMD Crystal Oscillator 1MHz 3.3V 15pF 6-Pin CLCC (Alt: XLH735001.000000X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3263118
|
element14 Asia-Pacific | OSCILLATOR, 1MHZ, HCMOS, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1250 |
|
$0.9374 / $1.3507 | Buy Now |
DISTI #
3263118RL
|
element14 Asia-Pacific | OSCILLATOR, 1MHZ, HCMOS, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 100 Container: Reel | 1250 |
|
$0.9374 / $0.9890 | Buy Now |
DISTI #
3263118RL
|
Farnell | OSCILLATOR, 1MHZ, HCMOS, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 1250 |
|
$0.8926 / $0.9427 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XLH735001.000000X
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH735001.000000X
Renesas Electronics Corporation
LVCMOS Output Clock Oscillator, 1MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |