Part Details for XLH725016.000JU4I by Renesas Electronics Corporation
Overview of XLH725016.000JU4I by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH725016.000JU4I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XLH725016.000JU4I
|
Avnet Americas | HCMOS Crystal Oscillator - Tape and Reel (Alt: XLH725016.000JU4I) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Reel | 0 |
|
RFQ |
Part Details for XLH725016.000JU4I
XLH725016.000JU4I CAD Models
XLH725016.000JU4I Part Data Attributes:
|
XLH725016.000JU4I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH725016.000JU4I
Renesas Electronics Corporation
CMOS Output Clock Oscillator, 0.75MHz Min, 180MHz Max, 16MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE; ALSO COMPATIBLE WITH HCMOS/LVCMOS O/P | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 180 MHz | |
Operating Frequency-Min | 0.75 MHz | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |