Part Details for XLH535001.000000I by Renesas Electronics Corporation
Overview of XLH535001.000000I by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH535001.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XLH535001.000000I-ND
|
DigiKey | XTAL OSC XO 1.0000MHZ HCMOS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.9087 | Buy Now |
DISTI #
XLH535001.000000I
|
Avnet Americas | Crystal Oscillator SMD XL Series HCMOS 5.0x3.2mm 3.3Vdc ±5% ±100 ppm 10.000MHz -40°C~+85°C - Tape and Reel (Alt: XLH535001.000000I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.7747 / $0.8845 | Buy Now |
DISTI #
972-XLH535001000000I
|
Mouser Electronics | Standard Clock Oscillators 1 MHz, HCMOS 3.3V, 50 ppm RoHS: Compliant | 0 |
|
$0.9650 / $0.9690 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.8140 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.8140 | Buy Now |
Part Details for XLH535001.000000I
XLH535001.000000I CAD Models
XLH535001.000000I Part Data Attributes
|
XLH535001.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH535001.000000I
Renesas Electronics Corporation
LVCMOS Output Clock Oscillator, 1MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |