-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M5179
|
Newark | Wire To Board Connector, Receptacle, 4 Position, 2.5Mm, Product Range:Xh Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:2.5Mm, For Use With:Sxh Crimp Contacts, Connector Type:Wire To Board, No. Of Rows:1Rows Rohs Compliant: Yes |Jst (Japan Solderless Terminals) XHP-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1331854 |
|
$0.0540 / $0.1150 | Buy Now |
DISTI #
455-2267-ND
|
DigiKey | CONN RCPT HSG 4POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6925 In Stock |
|
$0.0429 / $0.1100 | Buy Now |
|
Future Electronics | XH Series 2.5 mm 4 position Wire-to-Board Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 219210Bag |
|
$0.0421 / $0.0517 | Buy Now |
DISTI #
JSTXHP-4
|
Heilind Electronics | Americas - 111895 in Stock144750 On Order |
|
$0.0349 / $0.0447 | Buy Now | |
|
Bristol Electronics | 270 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 4 Contacts, Socket, 0.098 Pitch | 100 |
|
$0.0786 / $0.1048 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 4 Contacts, Socket, 0.098 Pitch | 60 |
|
$0.1179 / $0.2620 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 4 Contacts, Socket, 0.098 Pitch | 8513 |
|
$0.1050 / $0.6000 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 4 Contacts, Socket, 0.098 Pitch | 68 |
|
$0.3600 / $0.8000 | Buy Now |
DISTI #
XHP-4
|
TME | Plug, wire-board, female, XH, 2.5mm, PIN: 4, w/o contacts, for cable Min Qty: 10 | 4898 |
|
$0.0481 / $0.0761 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XHP-4
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
XHP-4
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACT: SXH-001T-P0.6; SXH-002T-P0.6 | |
Body Breadth | 0.224 inch | |
Body Depth | 0.305 inch | |
Body Length | 0.484 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE6 | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for XHP-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XHP-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71607-304A | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | XHP-4 vs 71607-304A |
91601-304LF | Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Surface Mount, Single Row, 4 positions | Amphenol Communications Solutions | XHP-4 vs 91601-304LF |
75915-804 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | XHP-4 vs 75915-804 |
1-103958-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | XHP-4 vs 1-103958-4 |
535541-2 | 04 MODIV VRT SR CE 100/115 | TE Connectivity | XHP-4 vs 535541-2 |
90148-1304 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | XHP-4 vs 90148-1304 |
91601-304LF | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | XHP-4 vs 91601-304LF |
SSQ-104-02-T-S-RA-LL | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | XHP-4 vs SSQ-104-02-T-S-RA-LL |
37304-3163-000FL | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | XHP-4 vs 37304-3163-000FL |
DS1023-29-1X4B82SRX | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Ningbo connfly electronic CO LTD | XHP-4 vs DS1023-29-1X4B82SRX |