Part Details for XFL5015-681MEC by Coilcraft Inc
Overview of XFL5015-681MEC by Coilcraft Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XFL5015-681MEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-XFL5015-681MEC
|
Mouser Electronics | Power Inductors - SMD 680nH Shld 11.3A 9.4mOhms AECQ2 RoHS: Compliant | 0 |
|
$1.1000 | Order Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 2147 |
|
$0.6200 / $2.3600 | Buy Now |
DISTI #
2343866
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.3670 / $2.2020 | Buy Now |
DISTI #
2343866RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.3670 / $1.5000 | Buy Now |
DISTI #
2343867
|
element14 Asia-Pacific | INDUCTOR, 0.68UH, 11.3A, 20%, 70MHZ,REEL RoHS: Compliant Min Qty: 1000 Container: Reel | 0 |
|
$1.1158 / $1.1601 | Buy Now |
DISTI #
2343867
|
Farnell | INDUCTOR, 0.68UH, 11.3A, 20%, 70MHZ,REEL RoHS: Compliant Min Qty: 1000 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$1.0567 / $1.1007 | Buy Now |
DISTI #
2343866
|
Farnell | INDUCTOR, 0.68UH, 11.3A, 20%, 70MHZ RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.4182 / $2.0583 | Buy Now |
DISTI #
2343866RL
|
Farnell | INDUCTOR, 0.68UH, 11.3A, 20%, 70MHZ RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$1.4182 / $1.7821 | Buy Now |
Part Details for XFL5015-681MEC
XFL5015-681MEC CAD Models
XFL5015-681MEC Part Data Attributes:
|
XFL5015-681MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XFL5015-681MEC
Coilcraft Inc
General Purpose Inductor, 0.68uH, 20%, 2221,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2221 | |
Construction | Shielded | |
Core Material | COMPOSITE | |
DC Resistance | 0.0094 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 5.48 mm | |
Package Style | SMT | |
Package Width | 5.28 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 11.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |