Part Details for XF3M-2815-1B by OMRON Electronic Components LLC
Overview of XF3M-2815-1B by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XF3M-2815-1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z5882CT-ND
|
DigiKey | CONN FFC FPC 28POS 0.5MM R/A Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5840 In Stock |
|
$1.1490 / $2.5100 | Buy Now |
DISTI #
71622905
|
RS | FPC Connector | Omron Electronic Components XF3M-2815-1B RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3400 / $1.6700 | RFQ |
|
Onlinecomponents.com | Conn FFC/FPC Connector SKT 28 POS 0.5mm Solder RA SMD T/R | 0 |
|
$1.1400 / $2.3900 | Buy Now |
|
Master Electronics | Conn FFC/FPC Connector SKT 28 POS 0.5mm Solder RA SMD T/R | 0 |
|
$1.1400 / $2.3900 | Buy Now |