Part Details for XEGAPR-H2-0000-000-000000N2001 by Cree, Inc.
Results Overview of XEGAPR-H2-0000-000-000000N2001 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XEGAPR-H2-0000-000-000000N2001 Information
XEGAPR-H2-0000-000-000000N2001 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XEGAPR-H2-0000-000-000000N2001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-XEGAPR-H2-0000-000-000000N2001-ND
|
DigiKey | XLAMP Min Qty: 250 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1538 | Buy Now |
DISTI #
XEGAPR-H2-0000-000-000000N2001
|
Avnet Americas | XLAMP XEG PC RED LED (Alt: XEGAPR-H2-0000-000-000000N2001) Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days | 0 |
|
$2.0740 | Buy Now |
DISTI #
941-XEGAPRH200N2001
|
Mouser Electronics | Single Color LEDs XLamp XEG PC Red LED RoHS: Compliant | 0 |
|
$2.7200 / $3.1500 | Order Now |