Part Details for XCRA151EX by Telemechanique Sensors
Overview of XCRA151EX by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCRA151EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6959
|
Newark | Limit Switch, Dpst-Nc/Dpst-No, 3A/240Vac, Limit Switch Actuator:Roller Lever, Contact Configuration:Dpst-Nc, Dpst-No, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:0.75N, Contact Current Dc Max:270Ma |Telemecanique Sensors XCRA151EX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,921.1800 / $3,470.5800 | Buy Now |
DISTI #
5452-XCRA151EX-ND
|
DigiKey | SWITCH LIMIT 4PST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$2,940.6400 | Buy Now |
DISTI #
996-XCRA151EX
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 10AMP XCR +OPTIONS | 0 |
|
$1,863.2400 | Order Now |
DISTI #
75130302
|
RS | LIMIT SWITCH 240VAC 10AMP XCR OPTIONS | Telemecanique Sensors XCRA151EX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3,879.7700 | RFQ |