Part Details for XCRA15 by Telemechanique Sensors
Overview of XCRA15 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCRA15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M5905
|
Newark | Limit Switch, Dpst-No/Dpst-Nc, 3A/240Vac, Limit Switch Actuator:Roller Lever, Contact Configuration:Dpst-No, Dpst-Nc, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:0.45N-M, Contact Current Dc Max:270Ma Rohs Compliant: Yes |Telemecanique Sensors XCRA15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$447.0500 / $537.1300 | Buy Now |
DISTI #
5452-XCRA15-ND
|
DigiKey | SWITCH LIMIT 4PST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$467.5200 | Buy Now |
DISTI #
996-XCRA15
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 10AMP XCR RoHS: Compliant | 5 |
|
$476.3500 | Buy Now |
DISTI #
70380074
|
RS | IP54 Snap Action Limit Switch, Lever, Zinc Alloy, NO/NC, 240V | Telemecanique Sensors XCRA15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 2 |
|
$476.3500 | Buy Now |
DISTI #
XCRA15
|
TME | Limit switch, NC + NO, IP54, -25÷70°C, Mat: metal Min Qty: 1 | 0 |
|
$221.4600 / $244.2900 | RFQ |