-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 0.4A, 3450kHz Switching Freq-Max, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0356
|
Newark | Dc/Dc Conv, 1.8V, 0.4A, 3Mhz, 85Deg C Rohs Compliant: Yes |Torex XCL209B183DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2500 / $2.5400 | Buy Now |
DISTI #
893-XCL209B183DRCT-ND
|
DigiKey | 400MA INDUCTOR BUILT-IN STEP-DOW Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0767 / $2.4400 | Buy Now |
DISTI #
XCL209B183DR
|
Avnet Americas | Conv DC-DC Single-OUT Step Down 2V to 6V 8-Pin USP-10B03 T/R - Tape and Reel (Alt: XCL209B183DR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4760 | Buy Now |
DISTI #
865-XCL209B183DR
|
Mouser Electronics | Switching Voltage Regulators 400mA Inductor DCDC Converter RoHS: Compliant | 0 |
|
$1.0700 / $2.5100 | Order Now |
DISTI #
XCL209B183DR
|
Avnet Americas | Conv DC-DC Single-OUT Step Down 2V to 6V 8-Pin USP-10B03 T/R - Tape and Reel (Alt: XCL209B183DR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4760 | Buy Now |
DISTI #
XCL209B183DR
|
TME | IC: PMIC, DC/DC converter, Uin: 2÷6VDC, Uout: 1.8VDC, 0.4A, USP10B03 Min Qty: 1 | 0 |
|
$1.4800 / $2.1500 | RFQ |
DISTI #
XCL209B183DR
|
Avnet Silica | Conv DC-DC Single-OUT Step Down 2V to 6V 8-Pin USP-10B03 T/R (Alt: XCL209B183DR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XCL209B183DR
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XCL209B183DR
Torex Semiconductor LTD
Switching Regulator, Current-mode, 0.4A, 3450kHz Switching Freq-Max, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | SON, SOLCC8,.08,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-N8 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.08,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 3450 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL SILVER GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for XCL209B183DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCL209B183DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCL209F183DR | Switching Regulator, | Torex Semiconductor LTD | XCL209B183DR vs XCL209F183DR |