Part Details for XCKU15P-L2FFVA1156E by AMD
Overview of XCKU15P-L2FFVA1156E by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKU15P-L2FFVA1156E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCKU15P-L2FFVA1156E-ND
|
DigiKey | IC FPGA 516 I/O 1156FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$7,905.0000 | Buy Now |
DISTI #
XCKU15P-L2FFVA1156
|
Avnet Americas | FPGA Kintex UltraScale+ Family 1143450 Cells 20nm 0.72V/0.85V 1156-Pin FCBGA Tray - Trays (Alt: XCKU15P-L2FFVA1156) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$7,493.9400 / $7,999.8600 | Buy Now |
DISTI #
217-U15P-L2FFVA1156E
|
Mouser Electronics | FPGA - Field Programmable Gate Array XCKU15P-L2FFVA1156E RoHS: Compliant | 0 |
|
$7,777.6400 | Order Now |
DISTI #
XCKU15P-L2FFVA1156
|
Avnet Americas | FPGA Kintex UltraScale+ Family 1143450 Cells 20nm 0.72V/0.85V 1156-Pin FCBGA Tray - Trays (Alt: XCKU15P-L2FFVA1156) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$7,493.9400 / $7,999.8600 | Buy Now |
Part Details for XCKU15P-L2FFVA1156E
XCKU15P-L2FFVA1156E CAD Models
XCKU15P-L2FFVA1156E Part Data Attributes:
|
XCKU15P-L2FFVA1156E
AMD
Buy Now
|
Compare Parts:
XCKU15P-L2FFVA1156E
AMD
|
Samacsys Manufacturer | AMD |