-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCKU15P-2FFVA1156I-ND
|
DigiKey | IC FPGA 516 I/O 1156FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
7 In Stock |
|
$7,905.0000 | Buy Now |
DISTI #
217-KU15P-2FFVA1156I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XCKU15P-2FFVA1156I RoHS: Compliant | 1 |
|
$7,778.7000 | Buy Now |
DISTI #
XCKU15P-2FFVA1156I
|
Avnet Asia | FPGA Kintex UltraScale+ Family 1143450 Cells 20nm 0.85V 1156-Pin FCBGA Tray (Alt: XCKU15P-2FFVA1156I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
Win Source Electronics | IC FPGA 516 I/O 1156FCBGA / series Field Programmable Gate Array (FPGA) IC 516 82329600 1143450 1156-BBGA, FCBGA | 260 |
|
$942.0290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy