-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-2080-ND
|
DigiKey | IC FPGA 285 I/O 484FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
375 In Stock |
|
$288.6000 | Buy Now |
DISTI #
217-C7A200T-2FBG484C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7A200T-2FBG484C RoHS: Compliant | 91 |
|
$288.5700 | Buy Now |
DISTI #
XC7A200T-2FBG484C
|
Avnet Asia | FPGA Artix-7 Family 215360 Cells 28nm Technology 1V 484-Pin FCBGA - Trays (Alt: XC7A200T-2FBG484C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Win Source Electronics | IC FPGA 285 I/O 484FCBGA / Artix-7 Field Programmable Gate Array (FPGA) IC 285 13455360 215360 484-BBGA, FCBGA | 5714 |
|
$65.9420 / $81.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy