Part Details for XC6504A5019R-G by Torex Semiconductor LTD
Overview of XC6504A5019R-G by Torex Semiconductor LTD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for XC6504A5019R-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6504A5019R-G-ND
|
DigiKey | IC REG LINEAR 5V 150MA USPQ-4B04 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1263 / $0.1565 | Buy Now |
DISTI #
XC6504A5019R-G
|
Avnet Americas | Linear Voltage Regulator Positive 5V 150mA 4-Pin USPQ-B04 T/R - Tape and Reel (Alt: XC6504A5019R-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1800 | Buy Now |
DISTI #
865-XC6504A5019R-G
|
Mouser Electronics | LDO Voltage Regulators 0.6uA Ultra Low Quiescent Current Small LDO Regulator RoHS: Compliant | 0 |
|
$0.1270 / $0.4500 | Order Now |
DISTI #
XC6504A5019R-G
|
Avnet Americas | Linear Voltage Regulator Positive 5V 150mA 4-Pin USPQ-B04 T/R - Tape and Reel (Alt: XC6504A5019R-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1800 | Buy Now |
DISTI #
XC6504A5019R-G
|
Avnet Silica | Linear Voltage Regulator Positive 5V 150mA 4-Pin USPQ-B04 T/R (Alt: XC6504A5019R-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for XC6504A5019R-G
XC6504A5019R-G CAD Models
XC6504A5019R-G Part Data Attributes:
|
XC6504A5019R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6504A5019R-G
Torex Semiconductor LTD
Fixed Positive Standard Regulator, 5VCMOS, PDSO4, USPQ-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Silver/Gold (Ni/Ag/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1% | |
Width | 1 mm |
Alternate Parts for XC6504A5019R-G
This table gives cross-reference parts and alternative options found for XC6504A5019R-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6504A5019R-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6504A4819R-G | Fixed Positive Standard Regulator, 4.8VCMOS, PDSO4, USPQ-4 | Torex Semiconductor LTD | XC6504A5019R-G vs XC6504A4819R-G |
XC6504A4719R-G | Fixed Positive Standard Regulator, 4.7VCMOS, PDSO4, USPQ-4 | Torex Semiconductor LTD | XC6504A5019R-G vs XC6504A4719R-G |
XC6504A4919R-G | Fixed Positive Standard Regulator, 4.9VCMOS, PDSO4, USPQ-4 | Torex Semiconductor LTD | XC6504A5019R-G vs XC6504A4919R-G |