Part Details for XC6241A5019R-G by Torex Semiconductor LTD
Overview of XC6241A5019R-G by Torex Semiconductor LTD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XC6241A5019R-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK7392
|
Newark | Ldo, Fixed, 5V, 0.15A, -40 To 105Deg C Rohs Compliant: Yes |Torex XC6241A5019R-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 90 |
|
$0.2130 / $0.5780 | Buy Now |
DISTI #
XC6241A5019R-G
|
Avnet Silica | LDO Regulator Pos 5V 150mA 4-Pin USPQ-B05 T/R (Alt: XC6241A5019R-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3996156
|
element14 Asia-Pacific | LDO, FIXED, 5V, 0.15A, -40 TO 105DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape | 90 |
|
$0.1919 / $0.5522 | Buy Now |
DISTI #
3996156RL
|
element14 Asia-Pacific | LDO, FIXED, 5V, 0.15A, -40 TO 105DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 90 |
|
$0.1919 / $0.3433 | Buy Now |
DISTI #
3996156
|
Farnell | LDO, FIXED, 5V, 0.15A, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 90 |
|
$0.1890 / $0.5458 | Buy Now |
DISTI #
3996156RL
|
Farnell | LDO, FIXED, 5V, 0.15A, -40 TO 105DEG C RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 90 |
|
$0.1890 / $0.3255 | Buy Now |
Part Details for XC6241A5019R-G
XC6241A5019R-G CAD Models
XC6241A5019R-G Part Data Attributes:
|
XC6241A5019R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6241A5019R-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 5V, 0.235V Dropout, CMOS, PDSO4, USPQ-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | USPQ-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Torex | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.235 V | |
Dropout Voltage1-Nom | 0.13 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.33 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1 mm |