Part Details for XC22M4-24.000-F08LGDW by HCI
Overview of XC22M4-24.000-F08LGDW by HCI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC22M4-24.000-F08LGDW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 24MHz ��Ƭ���� 8pF ��20ppm ��50ppm SMD2520-4P Crystals ROHS | 2505 |
|
$0.1196 / $0.2418 | Buy Now |
|
LCSC | 24MHz 8pF 20ppm 50ppm SMD2520-4P Crystals ROHS | 2505 |
|
$0.1159 / $0.2344 | Buy Now |