Part Details for XC2289H200F100LABKXUMA1 by Infineon Technologies AG
Overview of XC2289H200F100LABKXUMA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC2289H200F100LABKXUMA1
XC2289H200F100LABKXUMA1 CAD Models
XC2289H200F100LABKXUMA1 Part Data Attributes:
|
XC2289H200F100LABKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC2289H200F100LABKXUMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP144, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HLFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 36 Weeks | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 115 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM (words) | 1638400 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for XC2289H200F100LABKXUMA1
This table gives cross-reference parts and alternative options found for XC2289H200F100LABKXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2289H200F100LABKXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAK-XC2787X-200F100LAB | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP144, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-144 | Infineon Technologies AG | XC2289H200F100LABKXUMA1 vs SAK-XC2787X-200F100LAB |
XC2387C200F100LABKXUMA1 | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP144, LQFP-144 | Infineon Technologies AG | XC2289H200F100LABKXUMA1 vs XC2387C200F100LABKXUMA1 |
XC2787X200F100LABKXUMA1 | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP144, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-144 | Infineon Technologies AG | XC2289H200F100LABKXUMA1 vs XC2787X200F100LABKXUMA1 |
SAK-XC2288H-200F100LAB | RISC Microcontroller, CMOS | Infineon Technologies AG | XC2289H200F100LABKXUMA1 vs SAK-XC2288H-200F100LAB |
XC2288H200F100LABKXUMA1 | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP144, 0.0197 INCH PITCH, GREEN, PLASTIC, LQFP-144 | Infineon Technologies AG | XC2289H200F100LABKXUMA1 vs XC2288H200F100LABKXUMA1 |